
VS-SC50BA120 | |
|---|---|
DigiKey Part Number | 112-VS-SC50BA120-ND |
Manufacturer | |
Manufacturer Product Number | VS-SC50BA120 |
Description | BRIDGE RECT 1P 1.2KV 50A SOT-227 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Silicon Carbide Schottky 1.2 kV Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Silicon Carbide Schottky | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.73 V @ 50 A | |
Current - Reverse Leakage @ Vr | 120 µA @ 1200 V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,12000 € | 75,12 € |
| 10 | 60,39100 € | 603,91 € |
| Unit Price without VAT: | 75,12000 € |
|---|---|
| Unit Price with VAT: | 89,39280 € |


