
VS-MURB820-M3 | |
|---|---|
DigiKey Part Number | VS-MURB820-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-MURB820-M3 |
Description | DIODE STANDARD 200V 8A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 50 | 0,39120 € | 19,56 € |
| 100 | 0,35000 € | 35,00 € |
| 500 | 0,28686 € | 143,43 € |
| 1.000 | 0,28005 € | 280,05 € |
| 2.000 | 0,26156 € | 523,12 € |
| 5.000 | 0,24348 € | 1.217,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


