
VS-MPY038P120 | |
|---|---|
DigiKey Part Number | 112-VS-MPY038P120-ND |
Manufacturer | |
Manufacturer Product Number | VS-MPY038P120 |
Description | POWER MODULE, FULL BRIDGE INVERT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 43A 93W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 43A | |
Rds On (Max) @ Id, Vgs | 49.8mOhm @ 40A, 15V | |
Vgs(th) (Max) @ Id | 3.8V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 100nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 2979pF @ 1000V | |
Power - Max | 93W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 € | 95,54 € |
| 10 | 80,54000 € | 805,40 € |
| Unit Price without VAT: | 95,54000 € |
|---|---|
| Unit Price with VAT: | 113,69260 € |

