New Product
VS-MPX075P120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MPX075P120

DigiKey Part Number
112-VS-MPX075P120-ND
Manufacturer
Manufacturer Product Number
VS-MPX075P120
Description
POWER MODULE, THREE PHASE INVERT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 22A 47.5W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
6 N-Channel (Three Phase Inverter)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
22A
Rds On (Max) @ Id, Vgs
97.5mOhm @ 20A, 15V
Vgs(th) (Max) @ Id
3.8V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
56nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
1489pF @ 1000V
Power - Max
47.5W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
178,97000 €78,97 €
1064,13000 €641,30 €
Unit Price without VAT:78,97000 €
Unit Price with VAT:93,97430 €