
VS-MBRS140-M3/5BT | |
|---|---|
DigiKey Part Number | VS-MBRS140-M3/5BTGITR-ND - Tape & Reel (TR) VS-MBRS140-M3/5BTGICT-ND - Cut Tape (CT) VS-MBRS140-M3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRS140-M3/5BT |
Description | DIODE SCHOTTKY 40V 1A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-MBRS140-M3/5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 80pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,16130 € | 16,13 € |
| 500 | 0,12088 € | 60,44 € |
| 1.000 | 0,10781 € | 107,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,07415 € | 237,28 € |
| 6.400 | 0,06650 € | 425,60 € |
| 9.600 | 0,06449 € | 619,10 € |
| 16.000 | 0,06415 € | 1.026,40 € |
| 22.400 | 0,06395 € | 1.432,48 € |
| 32.000 | 0,06376 € | 2.040,32 € |
| 80.000 | 0,06186 € | 4.948,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |




