
VS-MBRB4045CTRHM3 | |
---|---|
DigiKey Part Number | 112-VS-MBRB4045CTRHM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MBRB4045CTRHM3 |
Description | DIODE ARR SCHOTT 45V 20A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,93041 € | 744,33 € |
1.600 | 0,86486 € | 1.383,78 € |
2.400 | 0,83507 € | 2.004,17 € |
Unit Price without VAT: | 0,93041 € |
---|---|
Unit Price with VAT: | 1,10719 € |