VS-MBRB3045CTTRLP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,08804 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.497
Unit Price: 1,89000 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBRB3045CTTRLP

DigiKey Part Number
VS-MBRB3045CTTRLP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-MBRB3045CTTRLP
Description
DIODE ARR SCHOTT 45V 15A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Discontinued at DigiKey
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
45 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Average Rectified (Io) (per Diode)
15A
Supplier Device Package
TO-263AB (D2PAK)
Voltage - Forward (Vf) (Max) @ If
760 mV @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-MBRB3045CTL-M3Vishay General Semiconductor - Diodes Division0VS-MBRB3045CTL-M3-ND1,08804 €Direct
STPS30L45CG-TRSTMicroelectronics3.497497-12793-1-ND1,89000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types