Direct

VS-MBRB1035PBF | |
|---|---|
DigiKey Part Number | MBRB1035PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBRB1035PBF |
Description | DIODE SCHOTTKY 35V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode 35 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBRB1035-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MBRB1035-M3-ND | 0,56763 € | Direct |


