Bridge Rectifier Single Phase Standard 100 V Through Hole D-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-KBPC801

DigiKey Part Number
112-VS-KBPC801-ND
Manufacturer
Manufacturer Product Number
VS-KBPC801
Description
BRIDGE RECT 1PHASE 100V 8A D-72
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole D-72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, D-72
Supplier Device Package
D-72
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,94000 €5,94 €
103,98900 €39,89 €
1002,88580 €288,58 €
5002,41566 €1.207,83 €
1.0002,26475 €2.264,75 €
2.0002,18732 €4.374,64 €
Manufacturers Standard Package
Unit Price without VAT:5,94000 €
Unit Price with VAT:7,06860 €