
VS-KBPC610PBF | |
|---|---|
DigiKey Part Number | VS-KBPC610PBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC610PBF |
Description | BRIDGE RECT 1PHASE 1KV 6A D-72 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole D-72 |
Datasheet | Datasheet |
EDA/CAD Models | VS-KBPC610PBF Models |
Category | Current - Average Rectified (Io) 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, D-72 |
Technology Standard | Supplier Device Package D-72 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-KBPC610 | Vishay General Semiconductor - Diodes Division | 81 | 112-VS-KBPC610-ND | 5,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 2,72200 € | 27,22 € |
| 100 | 1,92710 € | 192,71 € |
| 500 | 1,58772 € | 793,86 € |
| 1.000 | 1,47874 € | 1.478,74 € |
| 2.000 | 1,38716 € | 2.774,32 € |
| 5.000 | 1,34645 € | 6.732,25 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |


