Bridge Rectifier Single Phase Standard 800 V Through Hole D-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-KBPC608

DigiKey Part Number
KBPC608-ND
Manufacturer
Manufacturer Product Number
VS-KBPC608
Description
BRIDGE RECT 1PHASE 800V 6A D-72
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole D-72
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
6 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Series
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Packaging
Bulk
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, D-72
Technology
Standard
Supplier Device Package
D-72
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,56000 €5,56 €
103,72400 €37,24 €
1002,68540 €268,54 €
5002,24256 €1.121,28 €
1.0002,10039 €2.100,39 €
2.0002,01140 €4.022,80 €
Manufacturers Standard Package
Unit Price without VAT:5,56000 €
Unit Price with VAT:6,61640 €