
VS-KBPC606 | |
|---|---|
DigiKey Part Number | KBPC606-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC606 |
Description | BRIDGE RECT 1PHASE 600V 6A D-72 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole D-72 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, D-72 |
Technology Standard | Supplier Device Package D-72 |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBPC606 | Diotec Semiconductor | 163 | 4878-KBPC606-ND | 1,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 3,72400 € | 37,24 € |
| 100 | 2,68540 € | 268,54 € |
| 500 | 2,24256 € | 1.121,28 € |
| 1.000 | 2,10039 € | 2.100,39 € |
| 2.000 | 2,01140 € | 4.022,80 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |


