
VS-KBPC108 | |
|---|---|
DigiKey Part Number | 112-VS-KBPC108-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC108 |
Description | BRIDGE RECT 1PHASE 800V 3A KBPC1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBPC1 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, KBPC-1 |
Technology Standard | Supplier Device Package KBPC1 |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,44100 € | 24,41 € |
| 250 | 1,52596 € | 381,49 € |
| 500 | 1,40790 € | 703,95 € |
| 1.000 | 1,30865 € | 1.308,65 € |
| 2.000 | 1,22523 € | 2.450,46 € |
| 5.000 | 1,16946 € | 5.847,30 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

