
VS-GT100TS065S | |
|---|---|
DigiKey Part Number | 112-VS-GT100TS065S-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT100TS065S |
Description | IGBT MOD 650V 247A INTA-PAK IGBT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Half Bridge Inverter 650 V 247 A 517 W Chassis Mount INT-A-PAK IGBT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 247 A | |
Power - Max | 517 W | |
Vce(on) (Max) @ Vge, Ic | 1.32V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | INT-A-PAK IGBT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,21000 € | 72,21 € |
| 15 | 57,58667 € | 863,80 € |
| Unit Price without VAT: | 72,21000 € |
|---|---|
| Unit Price with VAT: | 85,92990 € |

