
VS-E7JX0212-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-E7JX0212-M3/ITR-ND - Tape & Reel (TR) 112-VS-E7JX0212-M3/ICT-ND - Cut Tape (CT) 112-VS-E7JX0212-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E7JX0212-M3/I |
Description | RECTIFIER, HYPERFAST, 1200V, 2A, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 1200 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,22050 € | 22,05 € |
| 500 | 0,16704 € | 83,52 € |
| 1.000 | 0,14977 € | 149,77 € |
| 2.000 | 0,13523 € | 270,46 € |
| 5.000 | 0,11947 € | 597,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,10554 € | 1.477,56 € |
| 28.000 | 0,09801 € | 2.744,28 € |
| 42.000 | 0,09418 € | 3.955,56 € |
| 70.000 | 0,09379 € | 6.565,30 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




