MBR10H100-E3/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-E5TX0812-M3

DigiKey Part Number
112-VS-E5TX0812-M3-ND
Manufacturer
Manufacturer Product Number
VS-E5TX0812-M3
Description
DIODE STANDARD 1200V 8A TO220AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1200 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
3.4 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
87 ns
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,62000 €1,62 €
500,77480 €38,74 €
1000,69260 €69,26 €
5000,54838 €274,19 €
1.0000,50201 €502,01 €
2.0000,46301 €926,02 €
5.0000,42081 €2.104,05 €
10.0000,41382 €4.138,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €