
VS-E5TH1512-M3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TH1512-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5TH1512-M3 |
Description | DIODE STANDARD 1200V 15A TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 95 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 50 | 1,05620 € | 52,81 € |
| 100 | 0,94910 € | 94,91 € |
| 500 | 0,76134 € | 380,67 € |
| 1.000 | 0,70097 € | 700,97 € |
| 2.000 | 0,65022 € | 1.300,44 € |
| 5.000 | 0,61539 € | 3.076,95 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

