
VS-E5TH1506THN3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TH1506THN3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5TH1506THN3 |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-E5TH1506THN3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 38 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 50 | 0,70180 € | 35,09 € |
| 100 | 0,68410 € | 68,41 € |
| 500 | 0,63202 € | 316,01 € |
| 1.000 | 0,60177 € | 601,77 € |
| 2.000 | 0,57652 € | 1.153,04 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

