
VS-8EWS12SLHM3 | |
|---|---|
DigiKey Part Number | VS-8EWS12SLHM3GITR-ND - Tape & Reel (TR) VS-8EWS12SLHM3GICT-ND - Cut Tape (CT) VS-8EWS12SLHM3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWS12SLHM3 |
Description | DIODE STANDARD 1200V 8A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,63730 € | 63,73 € |
| 500 | 0,60788 € | 303,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51850 € | 1.555,50 € |
| 6.000 | 0,49663 € | 2.979,78 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


