
VS-70HFR80 | |
---|---|
DigiKey Part Number | 70HFR80-ND |
Manufacturer | |
Manufacturer Product Number | VS-70HFR80 |
Description | DIODE STD REV 800V 70A DO203AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 70A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 70A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 220 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 9 mA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -65°C ~ 180°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,62000 € | 9,62 € |
10 | 7,36300 € | 73,63 € |
100 | 6,77890 € | 677,89 € |
500 | 5,18970 € | 2.594,85 € |
Unit Price without VAT: | 9,62000 € |
---|---|
Unit Price with VAT: | 11,44780 € |