Parametric Equivalent
Similar

VS-6TQ045STRR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-6TQ045STRR-M3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-6TQ045STRR-M3 |
Description | DIODE SCHOTTKY 45V 6A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 6A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 45 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,36923 € | 2.953,84 € |
| Unit Price without VAT: | 0,36923 € |
|---|---|
| Unit Price with VAT: | 0,43938 € |



