Direct

VS-6TQ035PBF | |
|---|---|
DigiKey Part Number | 6TQ035PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-6TQ035PBF |
Description | DIODE SCHOTTKY 35V 6A TO220AC |
Customer Reference | |
Detailed Description | Diode 35 V 6A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-6TQ035PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 35 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6TQ035-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6TQ035-M3-ND | 0,51578 € | Direct |
| STPS745D | STMicroelectronics | 2.145 | 497-2749-5-ND | 1,11000 € | Similar |



