
VS-6CWQ06FNPBF | |
|---|---|
DigiKey Part Number | 6CWQ06FNPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ06FNPBF |
Description | DIODE ARRAY SCHOTT 60V 3.5A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | VS-6CWQ06FNPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |



