
VS-50WQ10FNTRL-M3 | |
|---|---|
DigiKey Part Number | VS-50WQ10FNTRL-M3GITR-ND - Tape & Reel (TR) VS-50WQ10FNTRL-M3GICT-ND - Cut Tape (CT) VS-50WQ10FNTRL-M3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-50WQ10FNTRL-M3 |
Description | DIODE SCHOTTKY 100V 5.5A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 183pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,34700 € | 34,70 € |
| 500 | 0,31602 € | 158,01 € |
| 1.000 | 0,29526 € | 295,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23640 € | 709,20 € |
| 6.000 | 0,22802 € | 1.368,12 € |
| 9.000 | 0,22718 € | 2.044,62 € |
| 15.000 | 0,21776 € | 3.266,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


