
VS-50WQ06FNTRL-M3 | |
---|---|
DigiKey Part Number | VS-50WQ06FNTRL-M3GITR-ND - Tape & Reel (TR) VS-50WQ06FNTRL-M3GICT-ND - Cut Tape (CT) VS-50WQ06FNTRL-M3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-50WQ06FNTRL-M3 |
Description | DIODE SCHOTTKY 60V 5.5A TO252AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 60 V | |
Capacitance @ Vr, F | 360pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,31200 € | 3,12 € |
100 | 0,28670 € | 28,67 € |
500 | 0,28634 € | 143,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,22872 € | 686,16 € |
6.000 | 0,21359 € | 1.281,54 € |
9.000 | 0,21005 € | 1.890,45 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |