TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-50TPS12L-M3

DigiKey Part Number
VS-50TPS12L-M3GI-ND
Manufacturer
Manufacturer Product Number
VS-50TPS12L-M3
Description
SCR 1.2KV 79A TO-247L
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 79 A Standard Recovery Through Hole TO-247L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Voltage - On State (Vtm) (Max)
1.32 V
Current - On State (It (AV)) (Max)
50 A
Current - On State (It (RMS)) (Max)
79 A
Current - Hold (Ih) (Max)
300 mA
Current - Off State (Max)
50 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
530A @ 100Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,45000 €4,45 €
252,56320 €64,08 €
1002,11220 €211,22 €
5001,75112 €875,56 €
1.0001,64675 €1.646,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,45000 €
Unit Price with VAT:5,29550 €