Parametric Equivalent



VS-4CSH02HM3/86A | |
|---|---|
DigiKey Part Number | VS-4CSH02HM3/86AGITR-ND - Tape & Reel (TR) VS-4CSH02HM3/86AGICT-ND - Cut Tape (CT) VS-4CSH02HM3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4CSH02HM3/86A |
Description | DIODE ARRAY GP 200V 2A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 2A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,37000 € | 37,00 € |
| 500 | 0,28572 € | 142,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24471 € | 367,06 € |
| 3.000 | 0,22406 € | 672,18 € |
| 4.500 | 0,21353 € | 960,88 € |
| 7.500 | 0,20170 € | 1.512,75 € |
| 10.500 | 0,19470 € | 2.044,35 € |
| 15.000 | 0,18789 € | 2.818,35 € |
| 37.500 | 0,18505 € | 6.939,38 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


