

VS-40CPQ035-N3 | |
---|---|
DigiKey Part Number | VS-40CPQ035-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-40CPQ035-N3 |
Description | DIODE ARR SCHOTT 35V 40A TO247AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,56000 € | 4,56 € |
25 | 2,63560 € | 65,89 € |
100 | 2,17450 € | 217,45 € |
500 | 1,80540 € | 902,70 € |
1.000 | 1,70809 € | 1.708,09 € |
Unit Price without VAT: | 4,56000 € |
---|---|
Unit Price with VAT: | 5,42640 € |