


VS-3EYH01HM3/H | |
|---|---|
DigiKey Part Number | 112-VS-3EYH01HM3/HTR-ND - Tape & Reel (TR) 112-VS-3EYH01HM3/HCT-ND - Cut Tape (CT) 112-VS-3EYH01HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EYH01HM3/H |
Description | DIODE STANDARD 100V 3A SLIMSMAW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 16pF @ 200V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,28170 € | 28,17 € |
| 500 | 0,21524 € | 107,62 € |
| 1.000 | 0,19383 € | 193,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,16138 € | 564,83 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


