
VS-3EJU06-M3/6B | |
|---|---|
DigiKey Part Number | VS-3EJU06-M3/6B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-3EJU06-M3/6B |
Description | DIODE STANDARD 600V 3A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,09842 € | 1.377,88 € |
| 28.000 | 0,09129 € | 2.556,12 € |
| 42.000 | 0,08766 € | 3.681,72 € |
| 70.000 | 0,08637 € | 6.045,90 € |
| Unit Price without VAT: | 0,09842 € |
|---|---|
| Unit Price with VAT: | 0,11712 € |


