
VS-3EJH01-M3/6B | |
---|---|
DigiKey Part Number | 112-VS-3EJH01-M3/6BTR-ND - Tape & Reel (TR) 112-VS-3EJH01-M3/6BCT-ND - Cut Tape (CT) 112-VS-3EJH01-M3/6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EJH01-M3/6B |
Description | DIODE STANDARD 100V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,35100 € | 3,51 € |
100 | 0,25790 € | 25,79 € |
500 | 0,19646 € | 98,23 € |
1.000 | 0,17139 € | 171,39 € |
2.000 | 0,15997 € | 319,94 € |
5.000 | 0,14191 € | 709,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
14.000 | 0,12599 € | 1.763,86 € |
28.000 | 0,11666 € | 3.266,48 € |
42.000 | 0,11559 € | 4.854,78 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |