DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

VS-30BQ015-M3/9AT

DigiKey Part Number
VS-30BQ015-M3/9ATGITR-ND - Tape & Reel (TR)
VS-30BQ015-M3/9ATGICT-ND - Cut Tape (CT)
VS-30BQ015-M3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-30BQ015-M3/9AT
Description
DIODE SCHOTTKY 15V 3A DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 15 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
VS-30BQ015-M3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
350 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 mA @ 15 V
Capacitance @ Vr, F
1120pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,54100 €5,41 €
1000,53110 €53,11 €
5000,41604 €208,02 €
1.0000,37815 €378,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,30881 €1.080,83 €
7.0000,30316 €2.122,12 €
10.5000,29506 €3.098,13 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €