DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2EJH01HM3/6B

DigiKey Part Number
112-VS-2EJH01HM3/6BTR-ND - Tape & Reel (TR)
112-VS-2EJH01HM3/6BCT-ND - Cut Tape (CT)
112-VS-2EJH01HM3/6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2EJH01HM3/6B
Description
DIODE STANDARD 100V 2A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.696
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,31100 €3,11 €
1000,25380 €25,38 €
5000,19328 €96,64 €
1.0000,16778 €167,78 €
2.0000,15731 €314,62 €
5.0000,13949 €697,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,12043 €1.686,02 €
28.0000,11495 €3.218,60 €
42.0000,11323 €4.755,66 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €