
VS-20TQ045S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-20TQ045S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-20TQ045S-M3 |
Description | DIODE SCHOTTKY 45V 20A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-20TQ045S-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 mA @ 45 V | |
Capacitance @ Vr, F | 1400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 50 | 0,77500 € | 38,75 € |
| 100 | 0,69470 € | 69,47 € |
| 500 | 0,55384 € | 276,92 € |
| 1.000 | 0,51012 € | 510,12 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |


