
VS-1EQH02-M3/H | |
|---|---|
DigiKey Part Number | 112-VS-1EQH02-M3/HTR-ND - Tape & Reel (TR) 112-VS-1EQH02-M3/HCT-ND - Cut Tape (CT) 112-VS-1EQH02-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EQH02-M3/H |
Description | DIODE STANDARD 200V 1A DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 6pF @ 200V | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14700 € | 1,47 € |
| 100 | 0,09740 € | 9,74 € |
| 500 | 0,07184 € | 35,92 € |
| 1.000 | 0,05268 € | 52,68 € |
| 2.000 | 0,04932 € | 98,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,03228 € | 145,26 € |
| 9.000 | 0,03131 € | 281,79 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |





