
VS-1EMH01-M3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-1EMH01-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-1EMH01-M3/5ATCT-ND - Cut Tape (CT) 112-VS-1EMH01-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EMH01-M3/5AT |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15.2 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,15350 € | 15,35 € |
| 500 | 0,11482 € | 57,41 € |
| 1.000 | 0,07663 € | 76,63 € |
| 2.000 | 0,07083 € | 141,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05845 € | 438,38 € |
| 15.000 | 0,05787 € | 868,05 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

