
VS-16CTU04STRL-M3 | |
---|---|
DigiKey Part Number | 112-VS-16CTU04STRL-M3TR-ND - Tape & Reel (TR) 112-VS-16CTU04STRL-M3CT-ND - Cut Tape (CT) 112-VS-16CTU04STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-16CTU04STRL-M3 |
Description | DIODE ARRAY GP 400V 8A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,84900 € | 8,49 € |
100 | 0,65940 € | 65,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,49024 € | 392,19 € |
1.600 | 0,45071 € | 721,14 € |
2.400 | 0,43057 € | 1.033,37 € |
4.000 | 0,40795 € | 1.631,80 € |
5.600 | 0,39454 € | 2.209,42 € |
8.000 | 0,38955 € | 3.116,40 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |