
VS-16CTU04-M3 | |
|---|---|
DigiKey Part Number | VS-16CTU04-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-16CTU04-M3 |
Description | DIODE ARRAY GP 400V 8A TO-220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 50 | 0,62360 € | 31,18 € |
| 100 | 0,60470 € | 60,47 € |
| 500 | 0,47620 € | 238,10 € |
| 1.000 | 0,42326 € | 423,26 € |
| 2.000 | 0,40004 € | 800,08 € |
| 5.000 | 0,36240 € | 1.812,00 € |
| 10.000 | 0,34829 € | 3.482,90 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


