
VS-16CTU04-1-M3 | |
---|---|
DigiKey Part Number | VS-16CTU04-1-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-16CTU04-1-M3 |
Description | DIODE ARRAY GP 400V 8A TO-262AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 8A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262AA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
50 | 0,46320 € | 23,16 € |
100 | 0,36750 € | 36,75 € |
500 | 0,36422 € | 182,11 € |
1.000 | 0,36108 € | 361,08 € |
2.000 | 0,34720 € | 694,40 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |