



VS-15EVL06-M3/I | |
|---|---|
DigiKey Part Number | VS-15EVL06-M3/IGITR-ND - Tape & Reel (TR) VS-15EVL06-M3/IGICT-ND - Cut Tape (CT) VS-15EVL06-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15EVL06-M3/I |
Description | DIODE STANDARD 600V 15A SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | VS-15EVL06-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79100 € | 7,91 € |
| 100 | 0,64160 € | 64,16 € |
| 500 | 0,50650 € | 253,25 € |
| 1.000 | 0,46302 € | 463,02 € |
| 2.000 | 0,45974 € | 919,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,39097 € | 1.759,37 € |
| 9.000 | 0,37560 € | 3.380,40 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |









