
VS-12TTS08SLHM3 | |
|---|---|
DigiKey Part Number | 112-VS-12TTS08SLHM3TR-ND - Tape & Reel (TR) 112-VS-12TTS08SLHM3CT-ND - Cut Tape (CT) 112-VS-12TTS08SLHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12TTS08SLHM3 |
Description | SCR 800V 12.5A TO-263AB (D2PAK) |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 12.5 A Standard Recovery Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-12TTS08SLHM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.2 V | |
Current - On State (It (AV)) (Max) | 8 A | |
Current - On State (It (RMS)) (Max) | 12.5 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 5 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 110A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,55100 € | 15,51 € |
| 100 | 1,06740 € | 106,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,81405 € | 651,24 € |
| 1.600 | 0,75490 € | 1.207,84 € |
| 2.400 | 0,72478 € | 1.739,47 € |
| 4.000 | 0,71255 € | 2.850,20 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

