
VS-10MQ040NPBF | |
|---|---|
DigiKey Part Number | 10MQ040NPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-10MQ040NPBF |
Description | DIODE SCHOTTKY 40V 1.5A DO214AC |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10MQ040NPBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10MQ040-M3/5AT | Vishay General Semiconductor - Diodes Division | 6.322 | 112-VS-10MQ040-M3/5ATCT-ND | 0,49000 € | Similar |
| VS-10MQ040HM3/5AT | Vishay General Semiconductor - Diodes Division | 1.142 | 112-VS-10MQ040HM3/5ATCT-ND | 0,49000 € | Similar |
| 10MQ040N | SMC Diode Solutions | 88.599 | 1655-10MQ040NCT-ND | 0,24000 € | Direct |
| CDBA240LL-G | Comchip Technology | 16.523 | 641-1532-1-ND | 0,88000 € | Similar |
| CMSH1-40M BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMSH1-40MBKPBFREE-ND | 0,34357 € | Similar |










