
VS-10ETS12FP-M3 | |
---|---|
DigiKey Part Number | VS-10ETS12FP-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-10ETS12FP-M3 |
Description | DIODE STANDARD 1200V 10A TO2202 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 Full Pack | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,10000 € | 2,10 € |
50 | 0,92640 € | 46,32 € |
100 | 0,89890 € | 89,89 € |
500 | 0,85048 € | 425,24 € |
1.000 | 0,81168 € | 811,68 € |
2.000 | 0,79615 € | 1.592,30 € |
Unit Price without VAT: | 2,10000 € |
---|---|
Unit Price with VAT: | 2,49900 € |