
VS-10BQ030-M3/5BT | |
---|---|
DigiKey Part Number | VS-10BQ030-M3/5BTGITR-ND - Tape & Reel (TR) VS-10BQ030-M3/5BTGICT-ND - Cut Tape (CT) VS-10BQ030-M3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10BQ030-M3/5BT |
Description | DIODE SCHOTTKY 30V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10BQ030-M3/5BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 2000pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,20400 € | 2,04 € |
100 | 0,16750 € | 16,75 € |
500 | 0,12568 € | 62,84 € |
1.000 | 0,11217 € | 112,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.200 | 0,07104 € | 227,33 € |
6.400 | 0,06691 € | 428,22 € |
9.600 | 0,06519 € | 625,82 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |