
VGSOT24C-HG3-08 | |
---|---|
DigiKey Part Number | 112-VGSOT24C-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT24C-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT24C-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT24C-HG3-08 |
Description | TVS DIODE 24VWM 46VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 8.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 8.4A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,22000 € | 2,20 € |
100 | 0,13210 € | 13,21 € |
500 | 0,09970 € | 49,85 € |
1.000 | 0,08835 € | 88,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07459 € | 223,77 € |
6.000 | 0,06749 € | 404,94 € |
9.000 | 0,06388 € | 574,92 € |
15.000 | 0,05661 € | 849,15 € |
21.000 | 0,05548 € | 1.165,08 € |
30.000 | 0,04992 € | 1.497,60 € |
150.000 | 0,04825 € | 7.237,50 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |