
VGSOT12-G3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT12-G3-08TR-ND - Tape & Reel (TR) 112-VGSOT12-G3-08CT-ND - Cut Tape (CT) 112-VGSOT12-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT12-G3-08 |
Description | TVS DIODE 12VWM 26VC SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 18.5A (8/20µs) | |
Power - Peak Pulse | 480W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 115pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,11340 € | 11,34 € |
| 500 | 0,09480 € | 47,40 € |
| 1.000 | 0,06602 € | 66,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05444 € | 163,32 € |
| 6.000 | 0,04880 € | 292,80 € |
| 9.000 | 0,04782 € | 430,38 € |
| 15.000 | 0,04232 € | 634,80 € |
| 21.000 | 0,04147 € | 870,87 € |
| 30.000 | 0,03942 € | 1.182,60 € |
| 75.000 | 0,03894 € | 2.920,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

