
VGSOT05C-G3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT05C-G3-18TR-ND - Tape & Reel (TR) 112-VGSOT05C-G3-18CT-ND - Cut Tape (CT) 112-VGSOT05C-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT05C-G3-18 |
Description | TVS DIODE 5VWM 14VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 36A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 276pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,13370 € | 13,37 € |
| 500 | 0,10918 € | 54,59 € |
| 1.000 | 0,08292 € | 82,92 € |
| 2.000 | 0,07491 € | 149,82 € |
| 5.000 | 0,06517 € | 325,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05787 € | 578,70 € |
| 20.000 | 0,05378 € | 1.075,60 € |
| 30.000 | 0,05124 € | 1.537,20 € |
| 50.000 | 0,05079 € | 2.539,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


