
VGSOT03C-HG3-18 | |
---|---|
DigiKey Part Number | 112-VGSOT03C-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT03C-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT03C-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT03C-HG3-18 |
Description | TVS DIODE 3.3VWM 12.3VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 12.3V | |
Current - Peak Pulse (10/1000µs) | 44A (8/20µs) | |
Power - Peak Pulse | 540W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 460pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,21300 € | 2,13 € |
100 | 0,13380 € | 13,38 € |
500 | 0,09970 € | 49,85 € |
1.000 | 0,08865 € | 88,65 € |
2.000 | 0,07934 € | 158,68 € |
5.000 | 0,06924 € | 346,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,06299 € | 629,90 € |
20.000 | 0,05774 € | 1.154,80 € |
30.000 | 0,05506 € | 1.651,80 € |
50.000 | 0,05205 € | 2.602,50 € |
70.000 | 0,05027 € | 3.518,90 € |
100.000 | 0,04853 € | 4.853,00 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |