
VFT10200C-E3/4W | |
---|---|
DigiKey Part Number | 112-VFT10200C-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VFT10200C-E3/4W |
Description | DIODE ARR SCHOT 200V 5A ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,07000 € | 1,07 € |
50 | 0,45760 € | 22,88 € |
100 | 0,43760 € | 43,76 € |
500 | 0,39080 € | 195,40 € |
1.000 | 0,36913 € | 369,13 € |
2.000 | 0,35092 € | 701,84 € |
5.000 | 0,33776 € | 1.688,80 € |
Unit Price without VAT: | 1,07000 € |
---|---|
Unit Price with VAT: | 1,27330 € |