
VF20100S-E3/4W | |
|---|---|
DigiKey Part Number | VF20100S-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VF20100S-E3/4W |
Description | DIODE SCHOTTKY 100V 20A ITO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Through Hole ITO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AB | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 50 | 0,49400 € | 24,70 € |
| 100 | 0,49140 € | 49,14 € |
| 500 | 0,47822 € | 239,11 € |
| 1.000 | 0,45862 € | 458,62 € |
| 2.000 | 0,43832 € | 876,64 € |
| 5.000 | 0,43368 € | 2.168,40 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |











